



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,64400 € | 56,44 € |
| 25 | 5,32200 € | 133,05 € |
| 50 | 5,09020 € | 254,51 € |
| 100 | 4,86850 € | 486,85 € |
| 300 | 4,53583 € | 1.360,75 € |
| 500 | 4,38870 € | 2.194,35 € |
| 1.000 | 4,19633 € | 4.196,33 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

