SDA09H0SK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 3,52000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,75662 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDA09H0SK

DigiKey Part Number
CKN1333-ND
Manufacturer
Manufacturer Product Number
SDA09H0SK
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.175" (4.45mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
9
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-20°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyphthalamide (PPA)
Actuator Type
Slide (Standard)
Length
0.978" (24.84mm)
Actuator Level
Flush, Recessed
Mechanical Life
1,000 Cycles
Contact Material
Beryllium Copper
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDA09H0SBC&K0CKN6094-ND3,52000 €Direct
4-1825059-7TE Connectivity ALCOSWITCH Switches04-1825059-7-ND1,75662 €Similar
Obsolete
This product is no longer manufactured. View Substitutes