Parametric Equivalent


SDA09H0SB | |
|---|---|
DigiKey Part Number | CKN6094-ND |
Manufacturer | |
Manufacturer Product Number | SDA09H0SB |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA09H0SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.978" (24.84mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 15 | 2,63600 € | 39,54 € |
| 30 | 2,48833 € | 74,65 € |
| 105 | 2,24238 € | 235,45 € |
| 255 | 2,08863 € | 532,60 € |
| 510 | 1,98106 € | 1.010,34 € |
| 1.005 | 1,88653 € | 1.895,96 € |
| 2.505 | 1,77544 € | 4.447,48 € |
| 5.010 | 1,70280 € | 8.531,03 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |



