Similar
Similar
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.189" (4.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphthalamide (PPA) |
Actuator Type Slide (Standard) | Length 0.876" (22.26mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Beryllium Copper | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDA08H0B | C&K | 2.177 | CKN6087-ND | 2,84000 € | Direct |
| 1-1825002-3 | TE Connectivity ALCOSWITCH Switches | 583 | 450-1339-ND | 1,68000 € | Similar |
| 1-1825002-4 | TE Connectivity ALCOSWITCH Switches | 10.891 | 1-1825002-4-ND | 1,93000 € | Similar |
| 1825428-4 | TE Connectivity ALCOSWITCH Switches | 0 | 1825428-4-ND | 4,39493 € | Similar |





