
1825428-4 | |
|---|---|
DigiKey Part Number | 1825428-4-ND |
Manufacturer | |
Manufacturer Product Number | 1825428-4 |
Description | SWITCH SLIDE DIP SPST 0.1A 24V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.878" (22.30mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | 5,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,24636 € | 16.985,44 € |
| Unit Price without VAT: | 4,24636 € |
|---|---|
| Unit Price with VAT: | 5,05317 € |

