

SDA02H0SBR | |
|---|---|
DigiKey Part Number | CKN9491TR-ND - Tape & Reel (TR) CKN9491CT-ND - Cut Tape (CT) CKN9491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA02H0SBR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA02H0SBR Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.278" (7.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBW02PRT | Grayhill Inc. | 3.386 | GH7624CT-ND | 4,87000 € | Direct |
| 1825059-6 | TE Connectivity ALCOSWITCH Switches | 1.595 | A105447CT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,95500 € | 19,55 € |
| 25 | 1,81280 € | 45,32 € |
| 100 | 1,61460 € | 161,46 € |
| 250 | 1,49864 € | 374,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,37720 € | 1.032,90 € |
| 1.500 | 1,31056 € | 1.965,84 € |
| 2.250 | 1,27508 € | 2.868,93 € |
| 3.750 | 1,23390 € | 4.627,12 € |
| 5.250 | 1,20886 € | 6.346,52 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |











