SD12H0SK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 6,11000 €
Datasheet
Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC

SD12H0SK

DigiKey Part Number
CKN3063-ND
Manufacturer
Manufacturer Product Number
SD12H0SK
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.170" (4.33mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
12
Features
Tape Seal
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
25VDC
Body Material
Polyphthalamide (PPA)
Actuator Type
Slide (Standard)
Length
1.258" (31.95mm)
Actuator Level
Flush, Recessed
Mechanical Life
2,000 Cycles
Contact Material
Copper Alloy
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD12H0SBC&K0CKN6137-ND6,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes