

SD12H0SB | |
|---|---|
DigiKey Part Number | CKN6137-ND |
Manufacturer | |
Manufacturer Product Number | SD12H0SB |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.170" (4.33mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 1.258" (31.95mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 15 | 4,91333 € | 73,70 € |
| 30 | 4,63733 € | 139,12 € |
| 105 | 4,18667 € | 439,60 € |
| 255 | 3,90961 € | 996,95 € |
| 510 | 3,71796 € | 1.896,16 € |
| 1.005 | 3,55095 € | 3.568,70 € |
| 2.505 | 3,35641 € | 8.407,81 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

