Similar
Similar


SD07H0SBR | |
|---|---|
DigiKey Part Number | SD07H0SBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD07H0SBR |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD07H0SBR Models |
Category | Height Above Board 0.170" (4.33mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 7 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.758" (19.25mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD07H0SB | C&K | 209 | CKN6123-ND | 3,27000 € | Parametric Equivalent |
| 219-7MSTRF | CTS Electrocomponents | 0 | 219-7MSTRF-ND | 0,65977 € | Similar |
| 3-1825059-5 | TE Connectivity ALCOSWITCH Switches | 0 | 3-1825059-5-ND | 1,22735 € | Similar |
| DM07 | APEM Inc. | 0 | 679-DM07-ND | 2,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,64256 € | 2.642,56 € |
| Unit Price without VAT: | 2,64256 € |
|---|---|
| Unit Price with VAT: | 3,14465 € |





