SD04H0SB1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 521
Unit Price: 3,30000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 5.625
Unit Price: 3,18000 €
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: 0,45961 €
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: 0,51018 €
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: 0,45961 €
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: 0,51018 €
Datasheet

Similar


CTS Electrocomponents
In Stock: 345
Unit Price: 0,78000 €
Datasheet

Similar


CTS Electrocomponents
In Stock: 4.357
Unit Price: 0,82000 €
Datasheet

Similar


APEM Inc.
In Stock: 1.025
Unit Price: 1,57000 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 1,73509 €
Datasheet

Similar


NKK Switches
In Stock: 68
Unit Price: 3,32000 €
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 2,02200 €
Datasheet

Similar


NKK Switches
In Stock: 2.627
Unit Price: 3,32000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 1,85581 €
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC

SD04H0SB1

DigiKey Part Number
SD04H0SB1-ND
Manufacturer
Manufacturer Product Number
SD04H0SB1
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
EDA/CAD Models
SD04H0SB1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
25VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.170" (4.33mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphthalamide (PPA)
Length
0.458" (11.63mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types