Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAC04LGGR | |
|---|---|
DigiKey Part Number | EG5859TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAC04LGGR |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAC04LGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.201" (5.10mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.455" (11.56mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAC04LGGT | E-Switch | 0 | KAC04LGGT-ND | 1,89982 € | Parametric Equivalent |
| 219-4ESF | CTS Electrocomponents | 0 | 219-4ESF-ND | 0,45753 € | Similar |
| 219-4ESRF | CTS Electrocomponents | 0 | 219-4ESRF-ND | 0,50787 € | Similar |
| 219-4MSF | CTS Electrocomponents | 0 | 219-4MSF-ND | 0,45753 € | Similar |
| 219-4MSRF | CTS Electrocomponents | 0 | 219-4MSRF-ND | 0,50787 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,92620 € | 4.045,02 € |
| Unit Price without VAT: | 1,92620 € |
|---|---|
| Unit Price with VAT: | 2,29218 € |










