PVB6 THT EE 300 NS LFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4.296
Unit Price: 1,37000 €
Datasheet

Similar


CW Industries
In Stock: 3.426
Unit Price: 1,58000 €
Datasheet
Pushbutton Switch DPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Through Hole

PVB6 THT EE 300 NS LFS

DigiKey Part Number
CKN10535TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVB6 THT EE 300 NS LFS
Description
SWITCH PUSHBUTTON DPDT 0.2A 14V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
14 V
Actuator Type
Square, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Mechanical Life
-
Electrical Life
30,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes