



GPBS-850L | |
|---|---|
DigiKey Part Number | CW179-ND |
Manufacturer | |
Manufacturer Product Number | GPBS-850L |
Description | SWITCH PUSHBUTTON DPDT 0.3A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GPBS-850L Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Rectangular, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -25°C ~ 65°C |
Type Standard | Mechanical Life 100,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,35200 € | 13,52 € |
| 25 | 1,27560 € | 31,89 € |
| 50 | 1,22020 € | 61,01 € |
| 100 | 1,16730 € | 116,73 € |
| 250 | 1,10076 € | 275,19 € |
| 500 | 1,05280 € | 526,40 € |
| 1.000 | 1,00688 € | 1.006,88 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |





