PTS645TL70 LFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 0,08102 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,26892 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,26892 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,22819 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole

PTS645TL70 LFS

DigiKey Part Number
CKN9086-ND
Manufacturer
Manufacturer Product Number
PTS645TL70 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
130gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA66), Nylon 6/6
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1825955-0TE Connectivity ALCOSWITCH Switches0450-1651-ND0,08102 €Similar
MJTP1144APEM Inc.0MJTP1144-ND0,26892 €Similar
MJTP1144AAPEM Inc.0MJTP1144A-ND0,26892 €Similar
MJTP1232GAPEM Inc.0679-2331-ND0,22819 €Similar
Obsolete
This product is no longer manufactured. View Substitutes