MJTP1144 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 1.213
Unit Price: 0,30000 €
Datasheet
Image for MJTP1144 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJTP1144

DigiKey Part Number
MJTP1144-ND
Manufacturer
Manufacturer Product Number
MJTP1144
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.10mm x 6.10mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Thermoplastic
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
4.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS645TL50-2 LFSC&K1.213CKN9095-ND0,30000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,26892 €268,92 €
Manufacturers Standard Package
Unit Price without VAT:0,26892 €
Unit Price with VAT:0,32001 €