Parametric Equivalent


Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 260gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS645TK43-2 LFS | C&K | 9.763 | CKN10824-ND | 0,30000 € | Parametric Equivalent |
| MJTP1109 | APEM Inc. | 0 | 679-2397-ND | 0,53590 € | Similar |
| MJTP1109A | APEM Inc. | 0 | 679-2398-ND | 0,53590 € | Similar |
| MJTP1109B | APEM Inc. | 0 | 679-2399-ND | 0,56089 € | Similar |
| MJTP1144 | APEM Inc. | 0 | MJTP1144-ND | 0,26892 € | Similar |






