Direct
Similar
Similar


PTS645SH95 | |
|---|---|
DigiKey Part Number | CKN1759-ND |
Manufacturer | |
Manufacturer Product Number | PTS645SH95 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SH95 Models |
Category | Actuator Height off PCB, Vertical 9.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Operating Temperature -10°C ~ 60°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1105BF250Q | E-Switch | 33.924 | EG1834-ND | 0,19000 € | Direct |
| TL1105BF160Q | E-Switch | 37.380 | EG1833-ND | 0,18000 € | Similar |
| TL59BF160Q | E-Switch | 1.147 | 141-TL59BF160QCT-ND | 0,32000 € | Similar |




