Similar
Similar
Similar


PTS635SL43SMTR LFS | |
|---|---|
DigiKey Part Number | CKN9117TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTS635SL43SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 6.00mm x 3.50mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 130gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 60°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rectangular Button | Mechanical Life 20,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSMSM | TE Connectivity ALCOSWITCH Switches | 43.636 | 450-1140-ND | 0,28000 € | Similar |
| MJTP1106S | APEM Inc. | 0 | MJTP1106S-ND | 0,22819 € | Similar |
| MJTP1106SATR | APEM Inc. | 2.221 | 679-2396-1-ND | 0,65000 € | Similar |
| MJTP1106STR | APEM Inc. | 3.873 | 679-2395-1-ND | 0,65000 € | Similar |
| TL3302AF130QG | E-Switch | 3.847 | EG4582CT-ND | 0,61000 € | Similar |






