
MJTP1106STR | |
|---|---|
DigiKey Part Number | 679-2395-2-ND - Tape & Reel (TR) 679-2395-1-ND - Cut Tape (CT) 679-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1106STR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,51320 € | 12,83 € |
| 100 | 0,45820 € | 45,82 € |
| 250 | 0,42436 € | 106,09 € |
| 500 | 0,40076 € | 200,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,36213 € | 651,83 € |
| 3.600 | 0,34405 € | 1.238,58 € |
| 5.400 | 0,33438 € | 1.805,65 € |
| 9.000 | 0,32312 € | 2.908,08 € |
| 12.600 | 0,31626 € | 3.984,88 € |
| 18.000 | 0,30944 € | 5.569,92 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |





