MPS73WGW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 10.974
Unit Price: 1,94000 €
Datasheet
Magnetic Reed Switch Magnet SPST-NO Wire Leads Rectangular, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Reed Switch Magnet SPST-NO Wire Leads Rectangular, Wire Leads

MPS73WGW

DigiKey Part Number
CKN6006-ND
Manufacturer
Manufacturer Product Number
MPS73WGW
Description
SENSOR REED SW SPST-NO W LEADS
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Rectangular, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
31.75mm
Must Release
40.64mm
Operating Temperature
-40°C ~ 100°C
Package / Case
Rectangular, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes