Similar


LCGGF5A25ECU | |
|---|---|
DigiKey Part Number | LCGGF5A25ECU-ND |
Manufacturer | |
Manufacturer Product Number | LCGGF5A25ECU |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCGGF5A25ECU Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Solder Lug |
Series | Operating Force 20gf |
Packaging Bulk | Release Force 2.000gf |
Part Status Active | Operating Position 0.560" (14.2mm) |
Circuit SPDT | Pretravel 0.351" (8.9mm) |
Switch Function On-Mom | Differential Travel 0.086" (2.2mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.068" (1.73mm) |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCGF5SA2540C | C&K | 0 | TMCGF5SA2540C-ND | 10,16456 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 5,96425 € | 954,28 € |
| Unit Price without VAT: | 5,96425 € |
|---|---|
| Unit Price with VAT: | 7,09746 € |


