

TMCGF5SA2540C | |
|---|---|
DigiKey Part Number | TMCGF5SA2540C-ND |
Manufacturer | |
Manufacturer Product Number | TMCGF5SA2540C |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGF5SA2540C Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 5.000gf |
Part Status Active | Operating Position 0.812" (20.6mm) |
Circuit SPDT | Pretravel 0.312" (7.9mm) |
Switch Function On-Mom | Differential Travel 0.070" (1.8mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.125" (3.2mm) |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 150°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Lever, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,16456 € | 10.164,56 € |
| Unit Price without VAT: | 10,16456 € |
|---|---|
| Unit Price with VAT: | 12,09583 € |

