KT11P3SA1M35LFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 7.890
Unit Price: 2,20000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 26.879
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 1.827
Unit Price: 4,60000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 249
Unit Price: 5,21000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 68.184
Unit Price: 4,01000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 2.633
Unit Price: 5,11000 €
Datasheet
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

KT11P3SA1M35LFG

DigiKey Part Number
CKN1851TR-ND - Tape & Reel (TR)
CKN1851CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KT11P3SA1M35LFG
Description
SWITCH TACTILE SPST-NO 1VA 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
7.77mm x 4.38mm
Series
Illumination
Non-Illuminated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Force
300gf
Part Status
Obsolete
Ingress Protection
IP57 - Dust Protected, Waterproof
Circuit
SPST-NO
Features
Sealed
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
1VA @ 32VAC/DC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Orientation
Side Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT11P3SA1M34LFSC&K7.890CKN1850CT-ND2,20000 €Direct
D6R90 F1 LFSC&K26.879108-D6R90F1LFS-ND1,52000 €Parametric Equivalent
KT11P2SA1M34LFSC&K1.827CKN10273CT-ND4,60000 €Parametric Equivalent
KT11P2SA1M35LFGC&K249CKN1843CT-ND5,21000 €Parametric Equivalent
KT11P4SA1M34LFSC&K68.184CKN1856CT-ND4,01000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes