

KT11P4SA1M35LFG | |
|---|---|
DigiKey Part Number | CKN1857TR-ND - Tape & Reel (TR) CKN1857CT-ND - Cut Tape (CT) CKN1857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P4SA1M35LFG |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KT11P4SA1M35LFG Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.77mm x 4.38mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 300gf |
Part Status Active | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit SPST-NO | Features Sealed |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 1VA @ 32VAC/DC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,25800 € | 42,58 € |
| 25 | 3,94400 € | 98,60 € |
| 100 | 3,51850 € | 351,85 € |
| 250 | 3,27496 € | 818,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,07167 € | 1.843,00 € |
| 1.200 | 2,93056 € | 3.516,67 € |
| 1.800 | 2,85579 € | 5.140,42 € |
| 3.000 | 2,76939 € | 8.308,17 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |











