Parametric Equivalent


Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 1.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KST221J LFS | C&K | 8.081 | 108-KST221JLFSCT-ND | 0,76000 € | Parametric Equivalent |


