



KST221J LFS | |
|---|---|
DigiKey Part Number | 108-KST221JLFSTR-ND - Tape & Reel (TR) 108-KST221JLFSCT-ND - Cut Tape (CT) 108-KST221JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KST221J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KST221J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74092 € | 740,92 € |
| 2.000 | 0,70408 € | 1.408,16 € |
| 3.000 | 0,68439 € | 2.053,17 € |
| 5.000 | 0,66149 € | 3.307,45 € |
| 7.000 | 0,64752 € | 4.532,64 € |
| 10.000 | 0,63365 € | 6.336,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 1,00120 € | 25,03 € |
| 100 | 0,89200 € | 89,20 € |
| 250 | 0,82680 € | 206,70 € |
| 500 | 0,78186 € | 390,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,69720 € | 17,43 € |
| 100 | 0,60530 € | 60,53 € |
| 250 | 0,55072 € | 137,68 € |
| 500 | 0,51058 € | 255,29 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |










