


KSC443J 70SH LFG | |
|---|---|
DigiKey Part Number | 401-1785-2-ND - Tape & Reel (TR) 401-1785-1-ND - Cut Tape (CT) 401-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC443J 70SH LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC443J 70SH LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.75mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,79120 € | 19,78 € |
| 100 | 0,70520 € | 70,52 € |
| 250 | 0,65340 € | 163,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58476 € | 584,76 € |
| 2.000 | 0,55514 € | 1.110,28 € |
| 3.000 | 0,53927 € | 1.617,81 € |
| 5.000 | 0,52077 € | 2.603,85 € |
| 7.000 | 0,50948 € | 3.566,36 € |
| 10.000 | 0,49825 € | 4.982,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |





