


ACM-31-222M-T | |
|---|---|
DigiKey Part Number | 535-ACM-31-222M-TTR-ND - Tape & Reel (TR) 535-ACM-31-222M-TCT-ND - Cut Tape (CT) 535-ACM-31-222M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-31-222M-T |
Description | CMC 200MA 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,18200 € | 4,55 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,16170 € | 16,17 € |
| 250 | 0,14956 € | 37,39 € |
| 500 | 0,14102 € | 70,51 € |
| 1.000 | 0,13296 € | 132,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12536 € | 250,72 € |
| 4.000 | 0,11821 € | 472,84 € |
| 6.000 | 0,11422 € | 685,32 € |
| 10.000 | 0,10938 € | 1.093,80 € |
| 14.000 | 0,10852 € | 1.519,28 € |
| 20.000 | 0,09721 € | 1.944,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |




