Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KSC351J LFS

DigiKey Part Number
108-KSC351JLFSTR-ND - Tape & Reel (TR)
108-KSC351JLFSCT-ND - Cut Tape (CT)
108-KSC351JLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC351J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC351J LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
500gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,51700 €5,17 €
250,48080 €12,02 €
1000,42920 €42,92 €
2500,39756 €99,39 €
5000,37538 €187,69 €
1.0000,35497 €354,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33637 €672,74 €
4.0000,31962 €1.278,48 €
6.0000,31066 €1.863,96 €
10.0000,30025 €3.002,50 €
14.0000,29389 €4.114,46 €
20.0000,28759 €5.751,80 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €