
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,38003 € | 133,01 € |
| 1.750 | 0,37139 € | 649,93 € |
| 3.500 | 0,36275 € | 1.269,62 € |
| Unit Price without VAT: | 0,38003 € |
|---|---|
| Unit Price with VAT: | 0,45224 € |

