ALANL100X1-EF10JT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALANL100X1-EF10JT
Abracon: Who We Are Today

ALANL100X1-EF10JT

DigiKey Part Number
535-ALANL100X1-EF10JTTR-ND - Tape & Reel (TR)
535-ALANL100X1-EF10JTCT-ND - Cut Tape (CT)
535-ALANL100X1-EF10JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANL100X1-EF10JT
Description
10/100BASE-TX LAN XFMR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.085" (2.15mm)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,76500 €17,65 €
251,69480 €42,37 €
501,64340 €82,17 €
1001,59340 €159,34 €
2501,52904 €382,26 €
5001,48182 €740,91 €
1.0001,43578 €1.435,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,39097 €2.781,94 €
4.0001,34736 €5.389,44 €
6.0001,32450 €7.947,00 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €