KSC141J is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 24.069
Unit Price: 0,55000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KSC141J

DigiKey Part Number
401-1072-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSC141J
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
300gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.30mm
Actuator Type
Without
Mechanical Life
200,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
2.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSC141J LFSC&K24.069CKN12116CT-ND0,55000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes