



KSC141J LFS | |
|---|---|
DigiKey Part Number | CKN12116TR-ND - Tape & Reel (TR) CKN12116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC141J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC141J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.30mm |
Actuator Type Without | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,44280 € | 11,07 € |
| 100 | 0,39540 € | 39,54 € |
| 250 | 0,36624 € | 91,56 € |
| 500 | 0,34578 € | 172,89 € |
| 1.000 | 0,32690 € | 326,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30969 € | 619,38 € |
| 4.000 | 0,29416 € | 1.176,64 € |
| 6.000 | 0,28586 € | 1.715,16 € |
| 10.000 | 0,27619 € | 2.761,90 € |
| 14.000 | 0,27029 € | 3.784,06 € |
| 20.000 | 0,26443 € | 5.288,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

