Similar


Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 7.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 130gf |
Circuit SPST-NO | Ingress Protection IP60 - Dust Tight |
Switch Function Off-Mom | Features Grounding Pin |
Contact Rating @ Voltage 0.05A @ 32VDC | Operating Temperature -40°C ~ 90°C |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.70mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL6105AF160QP | E-Switch | 0 | EG2650-5-ND | 0,59238 € | Similar |


