



TL6105AF160QP | |
|---|---|
DigiKey Part Number | EG2650-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6105AF160QP |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6105AF160QP Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 7.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Grounding Pin, Sealed - Fully |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 4.70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,58767 € | 2.961,86 € |
| Unit Price without VAT: | 0,58767 € |
|---|---|
| Unit Price with VAT: | 0,69933 € |

