KSA0M431LFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 4.934
Unit Price: 0,86000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole

KSA0M431LFT

DigiKey Part Number
CKN9955-ND
Manufacturer
Manufacturer Product Number
KSA0M431LFT
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.40mm x 7.40mm
Packaging
Tray
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
300gf
Circuit
SPST-NO
Ingress Protection
IP60 - Dust Tight
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 125°C
Contact Rating @ Voltage
0.01A @ 32VDC
Switch Travel
0.60mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
4.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSA0M431 LFTRC&K4.934CKN10732-ND0,86000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes