



KSA0M431 LFTR | |
|---|---|
DigiKey Part Number | CKN10732-ND |
Manufacturer | |
Manufacturer Product Number | KSA0M431 LFTR |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KSA0M431 LFTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 7.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP60 - Dust Tight |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Switch Travel 0.60mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,67840 € | 16,96 € |
| 100 | 0,60500 € | 60,50 € |
| 250 | 0,56044 € | 140,11 € |
| 500 | 0,52952 € | 264,76 € |
| 1.000 | 0,50119 € | 501,19 € |
| 2.500 | 0,46783 € | 1.169,58 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

