Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
CKN4060-ND
CKN4060-ND

KM1101RR02Q

DigiKey Part Number
CKN4060-ND
Manufacturer
Manufacturer Product Number
KM1101RR02Q
Description
SWITCH PUSH SPST-NO 0.25A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
KM1101RR02Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,58600 €35,86 €
253,38200 €84,55 €
503,23500 €161,75 €
1003,09420 €309,42 €
2502,91712 €729,28 €
5002,78970 €1.394,85 €
1.0002,66761 €2.667,61 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €