



ILT05 | |
|---|---|
DigiKey Part Number | 108-ILT05-ND |
Manufacturer | |
Manufacturer Product Number | ILT05 |
Description | SWITCH TOGGLE SPST 20A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
EDA/CAD Models | ILT05 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 19.90mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Obsolete | Illumination Voltage (Nominal) 3 VDC |
Mounting Type Panel Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Circular - 12.20mm Dia |
Switch Function | Bushing Thread M12 x 0.75 |
Current Rating (Amps) 20A (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 12 V | Electrical Life 10,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTS-1-2Q3PPM-12SGIG-0 | Visual Communications Company - VCC | 391 | 28-VTS-1-2Q3PPM-12SGIG-0-ND | 4,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 10 | 13,34100 € | 133,41 € |
| 25 | 12,57800 € | 314,45 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,38550 € |

