HBS2KCF5SD055C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 21,62000 €
Datasheet

Similar


Omron Automation and Safety
In Stock: 87
Unit Price: 31,14000 €
Datasheet

Similar


Omron Automation and Safety
In Stock: 3
Unit Price: 18,45000 €
Datasheet

Similar


Omron Automation and Safety
In Stock: 120
Unit Price: 13,37000 €
Datasheet

Similar


Omron Automation and Safety
In Stock: 2
Unit Price: 21,43000 €
Datasheet

Similar


Omron Automation and Safety
In Stock: 6
Unit Price: 29,08000 €
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount

HBS2KCF5SD055C

DigiKey Part Number
HBS2KCF5SD055C-ND
Manufacturer
Manufacturer Product Number
HBS2KCF5SD055C
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HBS2KCF5SD055C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
368gf
Release Force
113gf
Operating Position
0.844" (21.44mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5064,89460 €3.244,73 €
Unit Price without VAT:64,89460 €
Unit Price with VAT:77,22457 €