
Z-15GK355-B | |
|---|---|
DigiKey Part Number | Z10579-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GK355-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GK355-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 540gf | |
Release Force | 114gf | |
Operating Position | 1.488" (37.8mm) | |
Pretravel | 0.094" (2.4mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.138" (3.5mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,04000 € | 27,04 € |
| 10 | 22,38600 € | 223,86 € |
| 25 | 20,76560 € | 519,14 € |
| 50 | 19,61720 € | 980,86 € |
| 100 | 18,53160 € | 1.853,16 € |
| 250 | 17,27012 € | 4.317,53 € |
| Unit Price without VAT: | 27,04000 € |
|---|---|
| Unit Price with VAT: | 32,17760 € |

