

GT22MABE | |
|---|---|
DigiKey Part Number | CKN10890-ND |
Manufacturer | |
Manufacturer Product Number | GT22MABE |
Description | SWITCH TOGGLE DPST 0.4VA 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GT22MABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 10 | 9,84100 € | 98,41 € |
| 25 | 9,27880 € | 231,97 € |
| 50 | 8,87460 € | 443,73 € |
| 160 | 8,23369 € | 1.317,39 € |
| 320 | 7,87319 € | 2.519,42 € |
| 640 | 7,52781 € | 4.817,80 € |
| 1.120 | 7,25955 € | 8.130,70 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |

