GT12MCKE | |
|---|---|
DigiKey Part Number | CKN1541-ND |
Manufacturer | |
Manufacturer Product Number | GT12MCKE |
Description | SWITCH TOGGLE SPST 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole |
EDA/CAD Models | GT12MCKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |


