
PTS526SK08SMTR2 LFS | |
|---|---|
DigiKey Part Number | CKN12219-2-ND - Tape & Reel (TR) CKN12219-1-ND - Cut Tape (CT) CKN12219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526SK08SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526SK08SMTR2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,10550 € | 10,55 € |
| 250 | 0,09792 € | 24,48 € |
| 500 | 0,09242 € | 46,21 € |
| 1.000 | 0,08720 € | 87,20 € |
| 2.500 | 0,08086 € | 202,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07651 € | 382,55 € |
| 10.000 | 0,07256 € | 725,60 € |
| 15.000 | 0,07044 € | 1.056,60 € |
| 25.000 | 0,06796 € | 1.699,00 € |
| 35.000 | 0,06645 € | 2.325,75 € |
| 50.000 | 0,06494 € | 3.247,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |






