

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 1.27mm | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyetherimide (PEI) | |
Switch Travel | 1.27mm | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Operating Force | - |


