Slide Switch SPST Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPST Surface Mount, Right Angle
GS02MSABE
GS02MSABE

GS02MSABE

DigiKey Part Number
CKN9106TR-ND - Tape & Reel (TR)
CKN9106CT-ND - Cut Tape (CT)
CKN9106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS02MSABE
Description
SWITCH SLIDE SPST 0.4VA 20V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GS02MSABE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
1.27mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyetherimide (PEI)
Switch Travel
1.27mm
Mechanical Life
40,000 Cycles
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,86000 €10,86 €
108,99700 €89,97 €
258,33600 €208,40 €
1007,46060 €746,06 €
2506,96988 €1.742,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6006,56567 €3.939,40 €
1.2006,28808 €7.545,70 €
Manufacturers Standard Package
Unit Price without VAT:10,86000 €
Unit Price with VAT:12,92340 €