GS01MSAKE(T&R) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 799
Unit Price: 9,45000 €
Datasheet
Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle

GS01MSAKE(T&R)

DigiKey Part Number
CKN9025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS01MSAKE(T&R)
Description
SWITCH SLIDE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
1.27mm
Manufacturer
C&K
Contact Material
Beryllium Copper
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount, Right Angle
Part Status
Obsolete
Termination Style
Gull Wing
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polyetherimide (PEI)
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
1.27mm
Voltage Rating - AC
20 V
Mechanical Life
40,000 Cycles
Voltage Rating - DC
20 V
Electrical Life
40,000 Cycles
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS01MSABEC&K799CKN9105CT-ND9,45000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes