



GS01MSABE | |
|---|---|
DigiKey Part Number | CKN9105TR-ND - Tape & Reel (TR) CKN9105CT-ND - Cut Tape (CT) CKN9105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS01MSABE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GS01MSABE Models |
Category | Actuator Length 1.27mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Actuator Material Polyetherimide (PEI) |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 1.27mm |
Voltage Rating - AC 20 V | Mechanical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 40,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,77300 € | 77,73 € |
| 25 | 7,20160 € | 180,04 € |
| 100 | 6,44070 € | 644,07 € |
| 250 | 6,01276 € | 1.503,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,65943 € | 3.395,66 € |
| 1.200 | 5,41632 € | 6.499,58 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |

