ET01MF1ABE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: 9,81000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,00922 €
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 4,81140 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,40178 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,53390 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,47388 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,40178 €
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 6,59000 €
Datasheet

Similar


NKK Switches
In Stock: 26
Unit Price: 6,08000 €
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 6,38000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET01MF1ABE

DigiKey Part Number
ET01MF1ABE-ND
Manufacturer
Manufacturer Product Number
ET01MF1ABE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ET01MF1ABE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
ESD Conductive Bushing
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes