Similar
Similar
Similar
Similar
Similar


ET01M3D1ABE | |
|---|---|
DigiKey Part Number | CKN10967-ND |
Manufacturer | |
Manufacturer Product Number | ET01M3D1ABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET01M3D1ABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Bag | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Black Antistatic Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200AWMSP1T2A1M6RE | E-Switch | 0 | EG2460-ND | 2,97181 € | Similar |
| 34CMSP12B2M6RT | Grayhill Inc. | 0 | 34CMSP12B2M6RT-ND | 4,34706 € | Similar |
| 34CMSP12B4M6RT | Grayhill Inc. | 0 | 34CMSP12B4M6RT-ND | 4,47752 € | Similar |
| 34CMSP13B2M6RT | Grayhill Inc. | 0 | 34CMSP13B2M6RT-ND | 4,41826 € | Similar |
| 34DWMSP12B4M6RT | Grayhill Inc. | 0 | 34DWMSP12B4M6RT-ND | 4,34706 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 10 | 8,92300 € | 89,23 € |
| 25 | 8,41400 € | 210,35 € |
| 50 | 8,04740 € | 402,37 € |
| 200 | 7,35990 € | 1.471,98 € |
| 400 | 7,03753 € | 2.815,01 € |
| 600 | 6,85527 € | 4.113,16 € |
| 1.000 | 6,63202 € | 6.632,02 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,29270 € |


















